1. Home
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Fast & Ultrafast Recovery Rectifier Diodes
                      Print Page

                      MUR440-E3/54

                      Fast / Ultrafast Diode, 400 V, 4 A, Single, 1.28 V, 50 ns, 150 A

                      Date/Lot Code

                      VISHAY MUR440-E3/54
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoMUR440-E3/54
                      Newark Part No.76K7780
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.070
                      10+$0.961
                      25+$0.878
                      50+$0.782
                      100+$0.699
                      250+$0.604
                      500+$0.535
                      1000+$0.432
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.07
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoMUR440-E3/54
                      Newark Part No.76K7780
                      Technical Datasheet

                      Data Sheet

                      Repetitive Peak Reverse Voltage400V
                      Average Forward Current4A
                      Diode ConfigurationSingle
                      Forward Voltage Max1.28V
                      Reverse Recovery Time50ns
                      Forward Surge Current150A
                      Operating Temperature Max175°C
                      Diode Case StyleDO-201AD
                      No. of Pins2 Pin
                      Qualification-
                      Product Range-
                      SVHCLead

                      Alternatives for MUR440-E3/54

                      1 Product Found

                      Product Overview

                      The MUR440-E3/54 is an ultra-fast Plastic Rectifier with solderable matte tin-plated terminals. It is suitable for use in high frequency rectification and freewheeling application in switching mode converters and inverters.

                      • Colour band denotes cathode end
                      • Glass-passivated pallet chip junction
                      • Ultrafast reverse recovery time
                      • Low forward voltage drop
                      • Low leakage current
                      • Low switching losses, high efficiency
                      • High forward surge capability
                      • 275°C/10sec Maximum solder dip
                      • UL94V-0 Flammability rating

                      Applications

                      Power Management, Consumer Electronics, Commercial, Communications & Networking, Computers & Computer Peripherals

                      Technical Specifications

                      Repetitive Peak Reverse Voltage

                      400V

                      Diode Configuration

                      Single

                      Reverse Recovery Time

                      50ns

                      Operating Temperature Max

                      175°C

                      No. of Pins

                      2 Pin

                      Product Range

                      -

                      Average Forward Current

                      4A

                      Forward Voltage Max

                      1.28V

                      Forward Surge Current

                      150A

                      Diode Case Style

                      DO-201AD

                      Qualification

                      -

                      SVHC

                      Lead

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code