1. Home
                      2. Connectors
                      3. Audio & Video Connectors & Adapters
                      4. Audio & Video Connectors
                      5. Audio Jacks & Audio Plugs
                      Print Page

                      NP2X-B-CRYSTAL

                      Phone Audio Connector, Professional, 2 Contacts, Plug, 1/4 ", Cable Mount, Gold Plated Contacts

                      NEUTRIK NP2X-B-CRYSTAL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNEUTRIK
                      Manufacturer Part NoNP2X-B-CRYSTAL
                      Newark Part No.11N9573
                      Product RangecrystalCON Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 13 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      25+$29.180
                      50+$28.110
                      100+$26.870
                      200+$24.910
                      Price for:Each
                      Minimum: 25
                      Multiple: 25
                      $729.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNEUTRIK
                      Manufacturer Part NoNP2X-B-CRYSTAL
                      Newark Part No.11N9573
                      Product RangecrystalCON Series
                      Technical Datasheet

                      Data Sheet

                      No. of Contacts2Contacts
                      GenderPlug(View Associated Connectors)
                      Pin Diameter1/4"
                      Connector MountingCable Mount
                      Contact PlatingGold Plated Contacts
                      Connector Body MaterialMetal Body
                      Product RangecrystalCON Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The NP2X-B-CRYSTAL from Neutrik is a 2 pole 1/4" professional phone plug. It is fancy, noble, valuable, attractive and eye catcher connector.

                      • Rated voltage is less than 50V
                      • Cable outer diameter range from 4mm to 7mm
                      • Greater than 1000 mating cycles
                      • Wire size is 18AWG (1mm²)
                      • Gold plated brass solder contacts, polyacetal + PU bushing and polyamide insert material
                      • Shell is made of CRYSTALLIZED swarovski elements with black chromium plating
                      • IEC 60603-11/EIA RS-453 compliant
                      • Temperature range from -20°C to 65°C

                      Applications

                      Audio, Consumer Electronics

                      Technical Specifications

                      No. of Contacts

                      2Contacts

                      Pin Diameter

                      1/4"

                      Contact Plating

                      Gold Plated Contacts

                      Product Range

                      crystalCON Series

                      Gender

                      Plug

                      Connector Mounting

                      Cable Mount

                      Connector Body Material

                      Metal Body

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Manufacturer Product Page EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)