Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU209-000-R
Newark Part No.94C1223
Also Known AsGTIN UPC EAN: 037332095640
Technical Datasheet
550 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $22.800 |
5+ | $21.080 |
10+ | $19.370 |
25+ | $18.160 |
50+ | $17.290 |
100+ | $16.470 |
250+ | $15.710 |
Price for:Each
Minimum: 1
Multiple: 1
$22.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU209-000-R
Newark Part No.94C1223
Also Known AsGTIN UPC EAN: 037332095640
Technical Datasheet
Conversion TypeUSB to RS232 Converter
Baud Rate300baud
Converter Connector TypeD Sub 9 Position Plug
Chip TypePL2303RA
Cable Length - Metric1.5m
Cable Length - Imperial5ft
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The U209-000-R is a 5ft Serial Adapter Cable with USB type A male to DB9 male connector. This cable supports data transfer speeds up to 230kbps, twice as fast as a built-in serial port. No external power is required and the compact 5ft cable tucks away conveniently in your backpack or laptop bag for easy travelling. Doubled-shielded design with gold-plated contacts, tinned copper braid and aluminium Mylar foil shield eliminates crosstalk and reduces EMI/RFI interference.
- Portable design is ideal for use with a PDA or digital camera
- Does not require external power
Applications
Computers & Computer Peripherals
Technical Specifications
Conversion Type
USB to RS232 Converter
Converter Connector Type
D Sub 9 Position Plug
Cable Length - Metric
1.5m
Product Range
-
Baud Rate
300baud
Chip Type
PL2303RA
Cable Length - Imperial
5ft
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate