Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / SEMELAB
Manufacturer Part NoALF16N16K
Newark Part No.23T0782
Technical Datasheet
No Longer Available
Product Information
ManufacturerTT ELECTRONICS / SEMELAB
Manufacturer Part NoALF16N16K
Newark Part No.23T0782
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds160V
Continuous Drain Current Id16A
Drain Source On State Resistance-
On Resistance Rds(on)-
Transistor Case StyleTO-3
Transistor MountingThrough Hole
Rds(on) Test Voltage-
Power Dissipation Pd250W
Gate Source Threshold Voltage Max-
Power Dissipation250W
No. of Pins2Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
16A
On Resistance Rds(on)
-
Transistor Mounting
Through Hole
Power Dissipation Pd
250W
Power Dissipation
250W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (16-Jul-2019)
Drain Source Voltage Vds
160V
Drain Source On State Resistance
-
Transistor Case Style
TO-3
Rds(on) Test Voltage
-
Gate Source Threshold Voltage Max
-
No. of Pins
2Pins
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate