1. Home
                      2. Passive Components
                      3. EMI / RFI Suppression
                      4. Filtered IEC Power Entry Modules
                      Print Page

                      DD12.6111.111

                      Filtered IEC Power Entry Module, IEC C14, General Purpose, 6 A, 250 VAC, 2-Pole Switch

                      Date/Lot Code

                      SCHURTER DD12.6111.111
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHURTER
                      Manufacturer Part NoDD12.6111.111
                      Newark Part No.48M7030
                      Product RangeDD12 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      19 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$30.020
                      10+$27.710
                      25+$27.710
                      50+$27.710
                      100+$25.730
                      250+$25.730
                      500+$24.020
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $30.02
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSCHURTER
                      Manufacturer Part NoDD12.6111.111
                      Newark Part No.48M7030
                      Product RangeDD12 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeDD12 Series
                      Connector TypeIEC C14
                      GenderPlug(View Associated Connectors)
                      Power Entry Module ApplicationsGeneral Purpose
                      Current Rating6A
                      Voltage Rating250VAC
                      Connector MountingFlange Mount
                      Switch Type2-Pole Switch
                      Contact Termination TypeQuick Connect
                      Fuse Holder1-Pole Fuse Holder
                      Fuse Size Held5mm x 20mm
                      Connector TerminalsQuick Connect
                      IP RatingIP40
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The DD12 series Power Entry Module with line filter. Screw-on from front side panel mount. Appliance inlet protection class I, 2-pole line switch, fuse holder for fuse-links 5 x 20mm 1- or 2-pole, line filter in standard and medical version functions. Suitable for use in equipment according to IEC/UL 60950.

                      • 6.3 x 0.8mm Quick-connect terminals
                      • Ultra-compact design
                      • Ideal for low profile designs
                      • Aluminium case provides good shielding
                      • All single elements are already wired
                      • Fuse drawer meets requirements of medical standard IEC/EN 60601-1
                      • Fuse holder is accessible from the equipment front
                      • For added safety extra-safe fuse drawers are available
                      • Ideal for application with high transient loads

                      Applications

                      Power Management, Medical

                      Technical Specifications

                      Product Range

                      DD12 Series

                      Gender

                      Plug

                      Current Rating

                      6A

                      Connector Mounting

                      Flange Mount

                      Contact Termination Type

                      Quick Connect

                      Fuse Size Held

                      5mm x 20mm

                      IP Rating

                      IP40

                      Connector Type

                      IEC C14

                      Power Entry Module Applications

                      General Purpose

                      Voltage Rating

                      250VAC

                      Switch Type

                      2-Pole Switch

                      Fuse Holder

                      1-Pole Fuse Holder

                      Connector Terminals

                      Quick Connect

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Application Note EN

                      Associated Products

                      7 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code