Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLWK107BJ225MV-T
Newark Part No.79T5780
Product RangeW Series
Also Known AsMSRLL165SB5225MTNA01
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price |
---|---|
500+ | $0.129 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$516.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLWK107BJ225MV-T
Newark Part No.79T5780
Product RangeW Series
Also Known AsMSRLL165SB5225MTNA01
Technical Datasheet
Capacitance2.2µF
Voltage(DC)10V
Capacitor Case / Package0306 [0816 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeW Series
Product Length0.8mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Qualification-
Operating Temperature Max85°C
MSL-
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
0306 [0816 Metric]
Dielectric Characteristic
X5R
Product Length
0.8mm
Capacitor Terminals
Wraparound
Qualification
-
MSL
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Product Range
W Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Alternatives for LWK107BJ225MV-T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate