1. Home
                      2. Wireless Modules & Adaptors
                      3. RF Modules
                      4. RF Transmitters - Sub 2.4GHz ISM Band
                      Print Page

                      STM 330

                      RF Module, Wireless Temperature Sensor, Measurement Range 0-40°C, Resolution 0.16K, 868 MHz

                      ENOCEAN STM 330
                      ENOCEAN STM 330
                      ENOCEAN STM 330
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerENOCEAN
                      Manufacturer Part NoSTM 330
                      Newark Part No.24W7721
                      Product RangeSTM330, STM330C
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      56 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$35.470
                      5+$33.750
                      10+$32.010
                      25+$30.240
                      50+$28.330
                      100+$27.760
                      300+$26.920
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $35.47
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerENOCEAN
                      Manufacturer Part NoSTM 330
                      Newark Part No.24W7721
                      Product RangeSTM330, STM330C
                      Technical Datasheet

                      Data Sheet

                      RF ModulationASK
                      Data Rate Max125Kbps
                      Frequency868.3MHz
                      Sensitivity dBm-
                      Supply Voltage Min-
                      Supply Voltage Max-
                      Supply Current-
                      RF Transmitter ApplicationsWireless Sensor Network
                      Product RangeSTM330, STM330C
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      The STM 330 extremely power saving RF transmitter module is optimized for realization of wireless and maintenance free temperature sensors, or room operating panels including set point dial and occupancy button with a minimum number of external components. The module provides an integrated calibrated temperature sensor. Also supports the plug-in humidity sensor module HSM 100.

                      • Frequency 868.3 MHz
                      • Measurement range 0-40°C, resolution 0.16K
                      • Accuracy typ. ±1K
                      • Pre-installed solar cell
                      • Pre-installed whip antenna
                      • 125 kbps Data rate
                      • ASK Modulation

                      Applications

                      Building Automation, Industrial

                      Technical Specifications

                      RF Modulation

                      ASK

                      Frequency

                      868.3MHz

                      Supply Voltage Min

                      -

                      Supply Current

                      -

                      Product Range

                      STM330, STM330C

                      Data Rate Max

                      125Kbps

                      Sensitivity dBm

                      -

                      Supply Voltage Max

                      -

                      RF Transmitter Applications

                      Wireless Sensor Network

                      SVHC

                      No SVHC (17-Dec-2015)

                      Technical Docs (3)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:5A991
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Dec-2015)