1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. Other Embedded Computers
                      4. Embedded Daughter Boards & Modules - Other Embedded Computers
                      Print Page

                      TWR-WIFI-RS2101

                      Peripheral Module, Easy to use 802.11n Wi-Fi Connectivity, Redpine Signals for Tower System

                      NXP TWR-WIFI-RS2101
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoTWR-WIFI-RS2101
                      Newark Part No.85R9478
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 10 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$88.360
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $88.36
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoTWR-WIFI-RS2101
                      Newark Part No.85R9478
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerNXP
                      Core ArchitectureColdFire
                      Core Sub-ArchitectureColdFire v2
                      Silicon Core NumberMCF52
                      Silicon Family NameMCF5225x
                      For Use WithNXP Tower System
                      Kit ContentsTower Module, Quick Start Guide
                      Product Range-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The TWR-WIFI-RS2101 peripheral module enables easy to use 802.11n Wi-Fi connectivity for your application development using the tower system. This FCC certified module comes with complimentary MQX software and enables you to quickly go from the lab to production with the same Wi-Fi hardware. The on-board RS9110-N-11-21 Connect-io-n Wi-Fi module from Redpine signals features embedded firmware to provide a self contained 802.11n WLAN solution for a variety of applications. This peripheral module is designed to be combined and used with other MCU and peripheral modules in the tower system. The RS9110‐N‐11‐21 module from Redpine's Connect‐io‐n family of products is a complete IEEE 802.11bgn Wi‐Fi client device with a standard serial or SPI interface to a host processor or data source. It integrates a MAC, baseband processor, RF transceiver with power amplifier, a frequency reference, an antenna, and all WLAN protocol and configuration functionality.

                      • RS9110-N-11-21 Wi-Fi module from Redpine Signals
                      • Compliant to 802.11b/g and single stream 802.11n
                      • Supports all Wi-Fi client security protocols (WEP, WPA and WPA2)
                      • Does not require any WLAN driver on the host processor
                      • Interfaces to MCU via SPI, UART
                      • Terminates SLIP connections and offers transparent serial modem functionality
                      • Integrated antenna, frequency reference and low-frequency clock
                      • Ultra low power operation with power save modes
                      • Ad-hoc and infrastructure modes for maximum deployment flexibility
                      • Single supply 3.1V to 3.6V operation

                      Applications

                      Wireless, Communications & Networking, Medical, Automotive, RF Communications

                      Contents

                      TWR-WIFI-RS2101 board with Redpine Signals' RS9110–N–11–21 Wi–Fi module, Quick Start Guide document.

                      Technical Specifications

                      Silicon Manufacturer

                      NXP

                      Core Sub-Architecture

                      ColdFire v2

                      Silicon Family Name

                      MCF5225x

                      Kit Contents

                      Tower Module, Quick Start Guide

                      SVHC

                      No SVHC (27-Jun-2024)

                      Core Architecture

                      ColdFire

                      Silicon Core Number

                      MCF52

                      For Use With

                      NXP Tower System

                      Product Range

                      -

                      Technical Docs (5)

                      Technical Data Sheet EN

                      element14 Technical Page EN

                      Technical Data Sheet EN

                      element14 Technical Page EN

                      Operating Instructions EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:5A002A1
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)