1. Home
                      2. Circuit Protection
                      3. Gas Discharge Tubes - GDT
                      Print Page

                      2049-12-BLF

                      Gas Discharge Tube (GDT), 2-Electrode, 2049 Series, 120 V, Axial Leaded, 15 kA, 700 V

                      BOURNS 2049-12-BLF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBOURNS
                      Manufacturer Part No2049-12-BLF
                      Newark Part No.52W8886
                      Product Range2049 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 19 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1000+$0.475
                      2500+$0.443
                      Price for:Each
                      Minimum: 1000
                      Multiple: 500
                      $475.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBOURNS
                      Manufacturer Part No2049-12-BLF
                      Newark Part No.52W8886
                      Product Range2049 Series
                      Technical Datasheet

                      Data Sheet

                      Product Range2049 Series
                      DC Breakover Voltage120V
                      GDT Case StyleAxial Leaded
                      Impulse Discharge Current15kA
                      Impulse Sparkover Voltage700V
                      SVHCNo SVHC (25-Jun-2025)

                      Technical Specifications

                      Product Range

                      2049 Series

                      GDT Case Style

                      Axial Leaded

                      Impulse Sparkover Voltage

                      700V

                      DC Breakover Voltage

                      120V

                      Impulse Discharge Current

                      15kA

                      SVHC

                      No SVHC (25-Jun-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (25-Jun-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65