Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoTCM0806G-900-2P-T200
Newark Part No.53W1891
Product RangeTCM-G Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoTCM0806G-900-2P-T200
Newark Part No.53W1891
Product RangeTCM-G Series
Technical Datasheet
DC Current Rating100mA
Inductance-
Product RangeTCM-G Series
Impedance90ohm
Inductor Case / Package0302 [0806 Metric]
Product Length0.85mm
Product Width0.65mm
Product Height0.45mm
Qualification-
Technical Specifications
DC Current Rating
100mA
Product Range
TCM-G Series
Inductor Case / Package
0302 [0806 Metric]
Product Width
0.65mm
Qualification
-
Inductance
-
Impedance
90ohm
Product Length
0.85mm
Product Height
0.45mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate