• Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
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
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Power Management Development Kits
                                                                                                  4. Power Management Development Kits - AC / DC
                                                                                                  Print Page

                                                                                                  KIT33730EKEVBE

                                                                                                  Evaluation Board, Switched Mode Power Supply, Integrated Circuit for Automotive Applications

                                                                                                  Date/Lot Code

                                                                                                  NXP KIT33730EKEVBE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoKIT33730EKEVBE
                                                                                                  Newark Part No.53R3749
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$36.660
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $36.66
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoKIT33730EKEVBE
                                                                                                  Newark Part No.53R3749
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerNXP
                                                                                                  Silicon Core NumberMC33730
                                                                                                  Kit Application TypePower Management
                                                                                                  Application Sub TypeSMPS
                                                                                                  Kit ContentsEvaluation Board MC33730
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jan-2019)

                                                                                                  Product Overview

                                                                                                  The KIT33730EKEVBE is an evaluation module for 33730, switch mode power supply with multiple linear regulators. The 33730 is a multiple output power supply integrated circuit for automotive applications. The integrated circuit incorporates a switching regulator which operates over a wide input voltage range from 4.5V to 26.5V. The step down switching regulator uses a fixed frequency PWM voltage mode control. It has a 3.5A current limit (typ) and the slew rate is adjustable via a control pin to reduce switching noise. The switching regulator has an adjustable frequency oscillator, which allows the user to optimize its operation over a wide range of input voltages and component values. The linear regulators can be configured either as two normal mode regulators (VDD3, VDDL) and one standby regulator (VKAM), or as one normal mode linear regulator (VDDL) and two standby regulators (VKAM and VDD3 Standby). Two protected outputs [VREF (1, 2)] are used to provide power to external sensors.

                                                                                                  • Provides all regulated voltages for 32bit and other MUC families and their logic and analog function
                                                                                                  • Adjustable frequency switching buck regulator with slew rate control
                                                                                                  • Power sequencing provided
                                                                                                  • Programmable voltages VDDL, VDD3 3% accuracy
                                                                                                  • Programmable standby regulator VKAM 15% accuracy, operating down to 4.5V at KA_VBAT pin
                                                                                                  • VDD3 can be programmed as an optional second standby regulator with 15% accuracy
                                                                                                  • Provides two 5V protected supplies for sensors
                                                                                                  • Provides reverse battery protection FET gate drive
                                                                                                  • Provides necessary MCU monitoring and fail-safe support

                                                                                                  Applications

                                                                                                  Automotive, Power Management

                                                                                                  Contents

                                                                                                  Assembled and tested evaluation board/module in anti-static bag, CD-ROM.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  NXP

                                                                                                  Kit Application Type

                                                                                                  Power Management

                                                                                                  Kit Contents

                                                                                                  Evaluation Board MC33730

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2019)

                                                                                                  Silicon Core Number

                                                                                                  MC33730

                                                                                                  Application Sub Type

                                                                                                  SMPS

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2019)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code