Alternative product for your search.



Quantity | Price |
---|---|
5000+ | $0.155 |
Product Information
Product Overview
The 709155001610004 is a Single Compression Contact made of beryllium copper with gold plated finish. The new ultra-low profile (ULP) compression contact from AVX surface mounts to a PCB and provides a reliable compression connection to the mating board, even under extreme shock and vibration applications. With over 20 years of 1-piece compression contact experience, this innovative contact offers full connector performance functionality at the individual contact level. Thus, allowing single contacts to be placed in any location or position on a PCB. The high force beryllium copper contact is gold plated to maximize reliability and signal integrity. The 70-9155 series board-to-board (BTB) connector contact features sweeping beam design for pluggable/module applications.
- Reliable gold plated beryllium copper contact for high cycle life
- Signal integrity up to 1000 cycles
- -40 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
70-9155 Series
Solder
-
3A
Gold Plated Contacts
-
Single Compression Board to Board Connectors
-
Beryllium Copper
No SVHC (27-Jun-2018)
Technical Docs (2)
Alternatives for 709155001610004
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate