Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPIFACE
Manufacturer Part NoPIFACE RELAY EXTRA
Newark Part No.93X7449
Product RangeHATs - Automation and Motor Contol
26 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $14.090 |
Price for:Each
Minimum: 1
Multiple: 1
$14.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPIFACE
Manufacturer Part NoPIFACE RELAY EXTRA
Newark Part No.93X7449
Product RangeHATs - Automation and Motor Contol
Silicon ManufacturerBroadcom
Add-On-Card & Module Type-
Core ArchitectureARM
Core Sub-ArchitectureARM11
Product RangeHATs - Automation and Motor Contol
Silicon Core NumberBCM2835
Silicon Family NameBCM2xxx
For Use WithCompatible with Raspberry Pi 2 Model B, Raspberry Pi Model B+/A+
Kit ContentsRelay EXTRA Board
SVHCTo Be Advised
Product Overview
PiFace RELAY EXTRA is a expander board to the PiFace RELAY+ adding four more relay outputs to the already existing four on the PiFace RELAY+. Each of the eight relays can be software controlled to switch up to 2Amp DC loads and has normally open and closed contacts terminated into quality screw terminals. PIFACE RELAY EXTRA requires PIFACE RELAY+ board to work your Raspberry Pi.
- Four relay outputs for on/off control of loads up to 2A DC
- Works with model B+ and newer Raspberry Pi models with 40 pin GPIOs
- Stackable with up to eight more PiFace Relay+ boards with an expander board on eac
- HAT (Hardware Attached on Top) compliant
Notes
This product must be used in conjucntion with PiFace Relay+ (SC13679)
Technical Specifications
Silicon Manufacturer
Broadcom
Core Architecture
ARM
Product Range
HATs - Automation and Motor Contol
Silicon Family Name
BCM2xxx
Kit Contents
Relay EXTRA Board
Add-On-Card & Module Type
-
Core Sub-Architecture
ARM11
Silicon Core Number
BCM2835
For Use With
Compatible with Raspberry Pi 2 Model B, Raspberry Pi Model B+/A+
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate