1. Home
                      2. Automation & Process Control
                      3. Automation Signaling
                      4. Beacon / Sounders
                      Print Page

                      245308

                      AUDIO/VISUAL SIGNAL, FLASH, 230VAC, BLUE ROHS COMPLIANT: YES

                      CLIFFORD AND SNELL 245308
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCLIFFORD AND SNELL
                      Manufacturer Part No245308
                      Newark Part No.69AK1889
                      Product RangeYodalight YL50 Hi Vis Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$270.350
                      5+$261.560
                      10+$249.450
                      25+$237.310
                      50+$205.940
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $270.35
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCLIFFORD AND SNELL
                      Manufacturer Part No245308
                      Newark Part No.69AK1889
                      Product RangeYodalight YL50 Hi Vis Series
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage VAC230V
                      Supply Voltage VDC-
                      Module Lens ColourBlue
                      Visual Signal TypeFlashing
                      Tones32 Tone
                      IP / NEMA RatingIP66
                      Sound Pressure Level (SPL)112dBA
                      Lens Diameter-
                      External Height230mm
                      Connection TypeCable
                      Operating Temperature Min-35°C
                      Operating Temperature Max70°C
                      Product RangeYodalight YL50 Hi Vis Series
                      SVHCTo Be Advised

                      Technical Specifications

                      Supply Voltage VAC

                      230V

                      Module Lens Colour

                      Blue

                      Tones

                      32 Tone

                      Sound Pressure Level (SPL)

                      112dBA

                      External Height

                      230mm

                      Operating Temperature Min

                      -35°C

                      Product Range

                      Yodalight YL50 Hi Vis Series

                      Supply Voltage VDC

                      -

                      Visual Signal Type

                      Flashing

                      IP / NEMA Rating

                      IP66

                      Lens Diameter

                      -

                      Connection Type

                      Cable

                      Operating Temperature Max

                      70°C

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      User Manual EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised