Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN4012T-150M
Newark Part No.40Y9004
Product RangeSRN4012T Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4012T-150M
Newark Part No.40Y9004
Product RangeSRN4012T Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)750mA
Inductor ConstructionSemishielded
Saturation Current (Isat)650mA
Power Inductor Case4mm x 4mm x 1.2mm
Product RangeSRN4012T Series
Inductor Case / Package-
DC Resistance Max0.26ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Semishielded
Power Inductor Case
4mm x 4mm x 1.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
750mA
Saturation Current (Isat)
650mA
Product Range
SRN4012T Series
DC Resistance Max
0.26ohm
Product Length
4mm
Product Height
1.2mm
Alternatives for SRN4012T-150M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability