1. Home
                      2. Fasteners & Mechanical
                      3. Fasteners & Fixings
                      4. Spacers & Feet
                      5. PCB Supports
                      Print Page

                      DTRDLSP-1-16M-01

                      PCB Support, Dual Side Lock-In Support, Nylon 6.6, 16mm x 5.5mm

                      DURATOOL DTRDLSP-1-16M-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDURATOOL
                      Manufacturer Part NoDTRDLSP-1-16M-01
                      Newark Part No.43Y4076
                      See all Technical Docs
                      43 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.917
                      10+$0.917
                      20+$0.917
                      50+$0.917
                      100+$0.917
                      200+$0.917
                      500+$0.917
                      Price for:Pack of 50
                      Minimum: 1
                      Multiple: 1
                      $0.92
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDURATOOL
                      Manufacturer Part NoDTRDLSP-1-16M-01
                      Newark Part No.43Y4076
                      PCB Support TypeDual Side Lock-In Support
                      PCB Support MaterialNylon 6.6 (Polyamide 6.6)
                      Height16mm
                      External Width5.5mm
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      Nylon dual locking PCB supports which hold the PCB securely and can be easily removed if required.

                      • PCB Hole: Ø4mm
                      • PCB Thickness: 1.6mm
                      • Colour: Natural
                      • Pack of 50
                      • Duratool products are rated 4.1 out of 5 stars
                      • 12 month limited warranty *view Terms & Conditions for details

                      Technical Specifications

                      PCB Support Type

                      Dual Side Lock-In Support

                      Height

                      16mm

                      Product Range

                      -

                      PCB Support Material

                      Nylon 6.6 (Polyamide 6.6)

                      External Width

                      5.5mm

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65