Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVQ12S30R7
Newark Part No.19P2484
Technical Datasheet
No Longer Available
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVQ12S30R7
Newark Part No.19P2484
Technical Datasheet
Light Strip Length500mm
No. of LEDs30LEDs
Illumination ColorRed
Input Voltage12VDC
Input Power1.9W
IP RatingNot Rated
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The OVQ12S30R7 is a 12VDC/1.9W Red Flexible LED Light Strip is a flexible and scalable lighting solution using high brightness LEDs. Up to 16ft can be operated with a single 12V power supply. Dual-sided tape provides easy installation in most indoor applications and allows many different configurations.
- 625nm Dominant wavelength
- 120° Beam angle
Applications
Lighting, Commercial, Consumer Electronics
Technical Specifications
Light Strip Length
500mm
Illumination Color
Red
Input Power
1.9W
Product Range
-
No. of LEDs
30LEDs
Input Voltage
12VDC
IP Rating
Not Rated
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate