Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $35.990 |
25+ | $34.550 |
50+ | $32.040 |
100+ | $31.320 |
200+ | $29.880 |
500+ | $28.800 |
Price for:Each
Minimum: 1
Multiple: 1
$35.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No4964-SS-36
Newark Part No.89F328
Technical Datasheet
Connector Type ABNC Straight Plug
Connector to ConnectorBNC Plug to BNC Plug
Connector Type BBNC Straight Plug
Coaxial Cable Type-
Impedance50ohm
Cable Length - Imperial3ft
Cable Length - Metric900mm
Jacket ColorBlack
Product Range-
Product Overview
The 4964-SS-36 is a 36-inch RG316/U RF Coaxial Cable Assembly with BNC straight plug to BNC straight plug connection. It has gold-plated brass centre contact and also has PTFE dielectric, the PVC molded directly to cable and connectors strain relief. It uses a special low-triboelectric cable which has noise attenuating layers surrounding the centre conductor and the cable is ideal for low power, low frequency measurements.
- 30VAC/60VDC Maximum shield/earth voltage
- 500Vrms Maximum inner conductor/shield voltage
- 50°C (122°F) Maximum operating temperature
Applications
RF Communications
Technical Specifications
Connector Type A
BNC Straight Plug
Connector Type B
BNC Straight Plug
Impedance
50ohm
Cable Length - Metric
900mm
Product Range
-
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
-
Cable Length - Imperial
3ft
Jacket Color
Black
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability