Wirewound Resistors at Farnell
Wirewound resistors, resistors, thin film Resistor, thick film Resistors and other passive components from industry-leading manufacturers, in stock and ready to ship today.
Farnell has a comprehensive range of wirewound resistors from the world’s leading manufacturer’s, all available for next day delivery.
Wirewound Resistors consist of a cylindrical core which is wound with wire.
The cylindrical core is typically made from a ceramic material.
The wire used within wirewound resistors is a type of resistance wire. These types of resistors are power resistors which tend to be extremely accurate. Wirewound resistors are available as fixed, or adjustable and are used as a potentiometer.
Farnell offers buyers and design and maintenance engineers a comprehensive range of over 54,000 resistors which also include metal film resistors, thick film resistors and many more.
All the Farnell resistors are in stock and ready to order today!
Wirewound resistors can be used for any of your design needs however are typically used in a device requiring high current handling capability, heat dissipation and resistance stability or accuracy
Click here for the Wire Wound Resistors range from Farnell >>