RJ45 range

RJ45 Connector at Farnell

rj45

RJ45 connector, rj45 cable, rj45 ethernet cable and other RJ45 components from industry-leading manufacturers, in stock and ready to ship today.

One of the most common interconnect system in existence is the RJ45. Its' cost effective, quick & easy to install, and used in a multiple of applications, most prolific within the data and telecommunication industry.

The huge range at Farnell of RJ45 based connector systems and technologies provides a solution to nearly every application, whether the requirement is for low cost, advanced EMI / RFI shielding, high speed or easy termination. RJ45 is in the RJ (Registered Jack) family of connectors, being an unofficial name for and 8P8C (eight position eight contact) connector used in T568A & T568B wiring standards.

The range consists of basic connectors used for mass termination of networking cables and for building wiring installations, modular jacks with or without integrated magnetics, ruggedized and robust plugs for industrial applications and IP rated sealed systems for outdoor and harsh environments RJ45 is the common name for an eight position eight contact (8P8C) terminal used in wiring installations according to T568A & T568B standards.

The profile at Farnell ranges from IP67 / IP69 rated environmentally sealed connector systems, modular jacks with integrated magnets, ruggedized connectors for factory floor applications, high speed CAT5e, CAT6 & CAT7 connector and basic low cost plugs.

Click here for the full RJ45 Connector range from Farnell >>