MS32 0R540

| Mechanical Specifications (mm) | |
|---|---|
| D: | 31.00 |
| T: | 7.00 |
| Lead Diameter: | 1.00 |
| S: | 7.80 |
| L: | 38.00 |
| Coating Run Down Straight Lead | 4.00 |
| B: | 7.80 |
| C: | 4.50 |

| Electrical Specifications | |
|---|---|
| Resistance: | 0.5 ± 25% |
| Max Steady State Current up to 25°c | 40 A |
| Max Recommended Energy | 250 J |
| Actual Energy Failure | 400 J |
| Max Capacitance @ 120 VAC: | 13500 µ |
| Max Capacitance @ 240 VAC: | 4341 µ |
| Max Capacitance @ 480 VAC: | 1003 µ |
| Max Capacitance @ 680 VAC: | 500 µ |
| Resistance @ 100% Max Current: | 0.01 ohm |
| Resistance @ 50% Max Current: | 0.01 ohm |
| BodyTemperature @ Max Current | 224°c |
| Dissipation Constant: | 79.8 mw/°c |
| Thermal Time Constant: | 194 mw/s |
| Material Type (for Beta and Curve) | A |
| MS32 0R540 | |
|---|---|
| Date: 11/11/2008 | Drawn By: Erin Landis |
| Ametherm, Inc 3111 N. Deer Run Road Carson City, NV 89701 www.ametherm.com | Approved By: Mehdi Samii |
| Revision:a | |