Print Page
Alternative product for your search.
Check specification before ordering.

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No2911-05-311
Newark Part No.62K0660
Product Range2900 Series
Technical Datasheet
110 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $18.620 |
5+ | $17.600 |
10+ | $16.590 |
25+ | $16.150 |
50+ | $15.720 |
100+ | $15.180 |
250+ | $14.660 |
Price for:Each
Minimum: 1
Multiple: 1
$18.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No2911-05-311
Newark Part No.62K0660
Product Range2900 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Product Range2900 Series
Relay MountingThrough Hole
Coil Resistance230ohm
Switching Current Max250mA
Switching Voltage Max150V
SVHC1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Product Overview
The 2911-05-311 is a very small high reliability Reed Relay with hermetically sealed contacts for long life and SPDT contact configuration. The 2900 series reed relay ideally suited to the needs of automated test equipment. Slightly larger than the 2200 series, this relay provide maximum versatility with options such as a Form C with electrostatic shielding.
- High speed switching compared to electromechanical relays
- Epoxy coated steel shell provides magnetic shielding
- 1A Carry current
- 3W Contact rating
- 0.150Ω at 50mV/10mA Maximum initial static contact resistance
- 0.200Ω at 0.5V/50mA (100Hz, 1.5ms) Maximum initial dynamic contact resistance
- 10¹¹Ω at 100V/25°C/40% RH (between all isolated pins) Minimum insulation resistance
- 1ms Typical operate time
- 2ms Typical release time
Applications
Test & Measurement, RF Communications
Technical Specifications
Contact Configuration
SPDT
Product Range
2900 Series
Coil Resistance
230ohm
Switching Voltage Max
150V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
250mA
SVHC
1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Download Product Compliance Certificate
Product Compliance Certificate