1. Home
                      2. Connectors
                      3. Connector Tools & Accessories
                      4. Crimp Tools
                      Print Page

                      M22520/1-01

                      Crimp Tool, Frame, Ratchet, Turret head, positioner or universal head

                      ASTRO TOOL M22520/1-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerASTRO TOOL
                      Manufacturer Part NoM22520/1-01
                      Newark Part No.90B3914
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      15 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$624.600
                      2+$563.360
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $624.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerASTRO TOOL
                      Manufacturer Part NoM22520/1-01
                      Newark Part No.90B3914
                      Technical Datasheet

                      Data Sheet

                      Crimp Tool TypeRatchet
                      For Use WithTurret head, positioner or universal head
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The M22520/1-01 is a 8-step standard adjustable Crimp Tool is designed to be used with a turret head, a positioner or universal head. These heads are easily attached with the use of built in hex socket screws. A data plate is permanently attached to each head. The data plate lists the contacts, for which the head was designed, along with selector settings that correspond to the wire being used. The 615708 crimp tool is compatible with turret and single position heads for consistent crimp location.

                      • Full cycle-controlled ratchet
                      • Crimps wire barrel sizes 12 through 20

                      Applications

                      Maintenance & Repair

                      Technical Specifications

                      Crimp Tool Type

                      Ratchet

                      Product Range

                      -

                      For Use With

                      Turret head, positioner or universal head

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      Operating Instructions EN

                      Technical Data Sheet EN

                      Drawing EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (21-Jan-2025)