New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. 8-bit Microcontrollers
                      Print Page

                      STM8S207C8T6

                      8 Bit MCU, Performance Line, STM8 Family STM8S Series Microcontrollers, STM8, 24 MHz, 64 KB

                      Date/Lot Code

                      STMICROELECTRONICS STM8S207C8T6
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoSTM8S207C8T6
                      Newark Part No.56P5295
                      Product RangeSTM8 Family STM8S Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3,478 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$2.470
                      10+$2.220
                      25+$2.070
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.47
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoSTM8S207C8T6
                      Newark Part No.56P5295
                      Product RangeSTM8 Family STM8S Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      Base NumberSTM8S20xxx
                      Product RangeSTM8 Family STM8S Series Microcontrollers
                      CPU Speed24MHz
                      Device CoreSTM8
                      Operating Frequency Max24MHz
                      Program Memory Size64KB
                      No. of Pins48Pins
                      IC Case / PackageLQFP
                      MCU Case StyleLQFP
                      No. of I/O's38I/O's
                      InterfacesCAN, I2C, SPI, UART
                      Embedded Interface TypeCAN, I2C, SPI, UART
                      RAM Memory Size4KB
                      ADC Channels10Channels
                      ADC Resolution10Bit
                      Supply Voltage Min2.95V
                      Supply Voltage Max5.5V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IC MountingSurface Mount
                      MCU FamilySTM8
                      MCU SeriesSTM8S
                      Qualification-
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The STM8S207C8T6 is a mainstream performance line 8-bit Microcontroller, implemented around a high-performance 8-bit core and a state-of-the-art set of peripherals. This platform is manufactured using an ST-proprietary 130nm embedded non-volatile memory technology. The STM8 allows fast and safe development through enhanced stack pointer operations, advanced addressing modes and new instructions. The device offer 64kB of flash program memory and integrated true data EEPROM. Device performance is ensured by 20MIPS at 24MHz CPU clock frequency and enhanced characteristics which include robust I/O, independent watchdogs (with a separate clock source) and a clock security system.

                      • Advanced STM8 core with Harvard architecture and 3-stage pipeline
                      • Extended instruction set
                      • Low power crystal resonator oscillator
                      • External clock input
                      • Internal, user-trimmable 16MHz RC
                      • Internal low power 128KHz RC
                      • Clock security system with clock monitor
                      • Wait, active-halt and halt low power modes
                      • Peripheral clocks switched off individually
                      • Permanently active, low consumption power-on and power-down reset
                      • Nested interrupt controller with 32 interrupts
                      • Auto wakeup timer
                      • Window watchdog, independent watchdog
                      • High speed 1Mbps active beCAN 2.0B
                      • UART with clock output for synchronous operation
                      • SPI interface up to 10Mbps
                      • I²C interface up to 400Mbps
                      • 10-bit ADC with up to 16-channel
                      • Highly robust I/O design, immune against current injection
                      • Single wire interface module (SWIM) and debug module (DM)
                      • 96-bit unique ID key for each device

                      Technical Specifications

                      Base Number

                      STM8S20xxx

                      CPU Speed

                      24MHz

                      Operating Frequency Max

                      24MHz

                      No. of Pins

                      48Pins

                      MCU Case Style

                      LQFP

                      Interfaces

                      CAN, I2C, SPI, UART

                      RAM Memory Size

                      4KB

                      ADC Resolution

                      10Bit

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Max

                      85°C

                      MCU Family

                      STM8

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Product Range

                      STM8 Family STM8S Series Microcontrollers

                      Device Core

                      STM8

                      Program Memory Size

                      64KB

                      IC Case / Package

                      LQFP

                      No. of I/O's

                      38I/O's

                      Embedded Interface Type

                      CAN, I2C, SPI, UART

                      ADC Channels

                      10Channels

                      Supply Voltage Min

                      2.95V

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      MCU Series

                      STM8S

                      MSL

                      -

                      Technical Docs (3)

                      CAD CadSoft_EAGLE EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found