1. Home
                      2. Circuit Protection
                      3. ESD Protection Devices
                      Print Page

                      ESDA6V1W5

                      ESD Protection Device, TVS, SOT-323, 5 Pins, 1.25 V

                      Date/Lot Code

                      STMICROELECTRONICS ESDA6V1W5
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoESDA6V1W5
                      Newark Part No.33R0025
                      Product RangeESDA6
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      10,795 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.235
                      10+$0.215
                      25+$0.199
                      50+$0.186
                      100+$0.172
                      250+$0.160
                      500+$0.148
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $1.17
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoESDA6V1W5
                      Newark Part No.33R0025
                      Product RangeESDA6
                      Technical Datasheet

                      Data Sheet

                      Clamping Voltage Vc Max-
                      Diode Case StyleSOT-323
                      No. of Pins5Pins
                      Operating Voltage1.25V
                      Power Dissipation Pd-
                      Product RangeESDA6
                      Automotive Qualification Standard-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The ESDA6V1W5 is a TRANSIL™ ESD Protection Array Device for data protection. It is designed to protect components connected to data and transmission lines against ESD. The device clamps the voltage just above the logic level supply for positive transients and to a diode drop below ground for negative transients.

                      • <lt/>1µA Low leakage current
                      • High ESD protection level up to 25kV
                      • High integration
                      • -40 to 125°C Operating temperature range

                      Applications

                      Defence, Military & Aerospace, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Wireless, Industrial

                      Technical Specifications

                      Clamping Voltage Vc Max

                      -

                      No. of Pins

                      5Pins

                      Power Dissipation Pd

                      -

                      Automotive Qualification Standard

                      -

                      Diode Case Style

                      SOT-323

                      Operating Voltage

                      1.25V

                      Product Range

                      ESDA6

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for ESDA6V1W5

                      6 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code