1. Home
                      2. Semiconductors - ICs
                      3. More Semiconductors - ICs
                      Print Page

                      PCA9555PW,118

                      I/O EXPANDER, 16 BIT, 400KHZ, TSSOP24

                      Date/Lot Code

                      NXP PCA9555PW,118
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoPCA9555PW,118
                      Newark Part No.70R6680
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      173 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.900
                      10+$1.280
                      25+$1.240
                      50+$1.190
                      100+$1.150
                      250+$1.050
                      500+$1.040
                      1000+$1.000
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.90
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoPCA9555PW,118
                      Newark Part No.70R6680
                      Technical Datasheet

                      Data Sheet

                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The PCA9555PW,118 is a 16-bit parallel Input/output (GPIO) Expander for I²C-bus/SMBus applications and was developed to enhance the NXP Semiconductors family of I²C-bus I/O expander. The improvements include higher drive capability, 5V I/O tolerance, lower supply current, individual I/O configuration and smaller packaging. The I/O expander provides a simple solution when additional I/O is needed for ACPI power switches, sensors, push buttons, LEDs, fans, etc. It consists of two 8-bit configuration (input or output selection); input, output and polarity inversion (active HIGH or active LOW operation) registers. The system master can enable the I/Os as either inputs or outputs by writing to the I/O configuration bits. The data for each Input or Output is kept in the corresponding Input or Output register. The polarity of the read register can be inverted with the polarity inversion register. All registers can be read by the system master.

                      • Polarity inversion register
                      • Active low interrupt output
                      • Low standby current consumption
                      • Noise filter on SCL/SDA input
                      • No glitch on power-up
                      • Internal power-ON reset
                      • Latch-up testing is done to JEDEC standard JESD78 which exceeds 100mA

                      Applications

                      Communications & Networking

                      Technical Specifications

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (2)

                      CAD CadSoft_EAGLE EN

                      Technical Data Sheet EN

                      Alternatives for PCA9555PW,118

                      2 Products Found

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Prop65WarningIconWARNINGProposition 65