1. Home
                      2. Semiconductors - Discretes
                      3. Transistors
                      4. Bipolar Transistors
                      5. Single Bipolar Junction Transistors - BJT
                      Print Page

                      MMBT3906LT1G

                      TRANSISTOR, PNP, -40V, -200MA, SOT-23-3

                      Date/Lot Code

                      ONSEMI MMBT3906LT1G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoMMBT3906LT1G
                      Newark Part No.94W9004
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      15,000 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      3000+$0.025
                      6000+$0.023
                      12000+$0.020
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 3000
                      Multiple: 3000
                      $75.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoMMBT3906LT1G
                      Newark Part No.94W9004
                      Technical Datasheet

                      Data Sheet

                      Transistor PolarityPNP
                      Collector Emitter Voltage Max40V
                      Continuous Collector Current200mA
                      Power Dissipation225mW
                      Transistor Case StyleSOT-23
                      Transistor MountingSurface Mount
                      No. of Pins3Pins
                      Transition Frequency250MHz
                      DC Current Gain hFE Min30hFE
                      Operating Temperature Max150°C
                      Product Range-
                      QualificationAEC-Q101
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Transistor Polarity

                      PNP

                      Continuous Collector Current

                      200mA

                      Transistor Case Style

                      SOT-23

                      No. of Pins

                      3Pins

                      DC Current Gain hFE Min

                      30hFE

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Collector Emitter Voltage Max

                      40V

                      Power Dissipation

                      225mW

                      Transistor Mounting

                      Surface Mount

                      Transition Frequency

                      250MHz

                      Operating Temperature Max

                      150°C

                      Qualification

                      AEC-Q101

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for MMBT3906LT1G

                      6 Products Found

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code