1. Home
                      2. Semiconductors - ICs
                      3. FPGAs
                      Print Page

                      XC6SLX9-2FTG256I

                      FPGA, Spartan-6, DCM, PLL, 186 I/O's, 375 MHz, 9152 Cells, 1.14 V to 1.26 V, FTBGA-256, NCNR

                      Date/Lot Code

                      AMD XC6SLX9-2FTG256I
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMD
                      Manufacturer Part NoXC6SLX9-2FTG256I
                      Newark Part No.32AC9784
                      Product RangeSpartan-6 XC6SLX9
                      Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      48 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$42.340
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $42.34
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMD
                      Manufacturer Part NoXC6SLX9-2FTG256I
                      Newark Part No.32AC9784
                      Product RangeSpartan-6 XC6SLX9
                      Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                      Technical Datasheet

                      Data Sheet

                      FPGA Type-
                      No. of Logic Cells9152Logic Cells
                      IC Case / PackageFTBGA
                      No. of Pins256Pins
                      Speed Grade2
                      No.of User I/Os186I/O's
                      Process Technology45nm (CMOS)
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max100°C
                      Product RangeSpartan-6 XC6SLX9
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (15-Jan-2018)
                      Clock ManagementDCM, PLL
                      Core Supply Voltage Max1.26V
                      Core Supply Voltage Min1.14V
                      FPGA FamilySpartan-6
                      I/O Supply Voltage3.3V
                      Logic Case StyleFTBGA
                      No. of I/O's186I/O's
                      No. of Logic Blocks9152
                      No. of Macrocells9152Macrocells
                      No. of Speed Grades2
                      Operating Frequency Max375MHz
                      Total RAM Bits576Kbit

                      Product Overview

                      The Xilinx Spartan®-6 FPGA family provide leading system integration capabilities with lowest total cost for high volume applications. It is built on 45nm technology and ideally suited for advanced bridging applications in automotive infotainment, consumer and industrial automation. Spartan®-6 FPGA family comprises two domain optimized subfamilies LX (logic optimized) and LXT (high speed serial connectivity). Spartan®-6 LX FPGAs are optimized for applications that require absolute low cost. They support up to 147K logic cell density, 4.8Mb memory, integrated memory controllers, DSP48A1 slices and high performance integrated IP with support for industry standards. Spartan®-6 LXT FPGAs are optimized to provide the industry’s lowest risk and lowest cost solution for serial connectivity. LXT subfamily extends LX devices by adding up to eight 3.2Gb/s GTP transceivers and an integrated block for PCI Express® compatible endpoint block both derived from proven Virtex® FPGA family technology.

                      • -3, -3N, -2, -1L (LX)/-3, -3N, -2 (LXT) speed grades with 0 to 85°C and -40 to 100°C temperature
                      • Small form factor packaging, MicroBlaze™ soft processor, diverse number of supported I/O protocols
                      • Advanced power management, SelectIO™ interface technology, 18Kb (2 x 9Kb) block RAMs
                      • Spartan®-6 provides increased system performance with up to 8 low power 3.2Gb/s serial transceivers
                      • 800Mb/s DDR3 with integrated memory controller, zero power with hibernate power-down mode
                      • BOM cost reduction, clock management tile (CMT) for enhanced performance
                      • Auto detect configuration options and enhanced IP security with AES and device DNA protection
                      • Enabled by ISE® design suite (no cost, front to back FPGA design solution for Linux and Windows)
                      • 1.14 to 1.26V (-3, -3N, -2), 0.95 to 1.05V (-1L) internal supply voltage (standard performance)
                      • Lower power 1V core voltage (LX/-1L), high performance 1.2V core voltage (LX, LXT/-2, -3, -3N)

                      Warnings

                      Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.

                      Notes

                      Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.

                      Technical Specifications

                      FPGA Type

                      -

                      IC Case / Package

                      FTBGA

                      Speed Grade

                      2

                      Process Technology

                      45nm (CMOS)

                      Operating Temperature Min

                      -40°C

                      Product Range

                      Spartan-6 XC6SLX9

                      MSL

                      MSL 3 - 168 hours

                      Clock Management

                      DCM, PLL

                      Core Supply Voltage Min

                      1.14V

                      I/O Supply Voltage

                      3.3V

                      No. of I/O's

                      186I/O's

                      No. of Macrocells

                      9152Macrocells

                      Operating Frequency Max

                      375MHz

                      No. of Logic Cells

                      9152Logic Cells

                      No. of Pins

                      256Pins

                      No.of User I/Os

                      186I/O's

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      100°C

                      Qualification

                      -

                      SVHC

                      No SVHC (15-Jan-2018)

                      Core Supply Voltage Max

                      1.26V

                      FPGA Family

                      Spartan-6

                      Logic Case Style

                      FTBGA

                      No. of Logic Blocks

                      9152

                      No. of Speed Grades

                      2

                      Total RAM Bits

                      576Kbit

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Prop65WarningIconWARNINGProposition 65