1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. PWM Controllers
                      Print Page

                      SG2525AP013TR

                      PWM Controller, 8V to 35V Supply, 500mA Out, 500 kHz, 5.1V Reference, NSOIC-16

                      STMICROELECTRONICS SG2525AP013TR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoSG2525AP013TR
                      Newark Part No.45AC7508
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoSG2525AP013TR
                      Newark Part No.45AC7508
                      Technical Datasheet

                      Data Sheet

                      Power Supply Controller TypeDouble Ended Controller
                      No. of Channels2Channels
                      Control ModeVoltage Mode Control
                      Supply Voltage Min8V
                      Supply Voltage Max35V
                      IC Case / PackageNSOIC
                      No. of Pins16Pins
                      IC MountingSurface Mount
                      Switching Frequency Typ-
                      Switching Frequency Min120kHz
                      Switching Frequency Max400kHz
                      Duty Cycle Min0%
                      Duty Cycle Max49%
                      TopologyPush-Pull
                      Operating Temperature Min-25°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (17-Dec-2015)
                      Automotive Qualification Standard-
                      Controller IC Case StyleNSOIC
                      Frequency500kHz
                      Input Voltage-
                      Output Current500mA
                      Output Voltage-

                      Technical Specifications

                      Power Supply Controller Type

                      Double Ended Controller

                      Control Mode

                      Voltage Mode Control

                      Supply Voltage Max

                      35V

                      No. of Pins

                      16Pins

                      Switching Frequency Typ

                      -

                      Switching Frequency Max

                      400kHz

                      Duty Cycle Max

                      49%

                      Operating Temperature Min

                      -25°C

                      Product Range

                      -

                      MSL

                      MSL 3 - 168 hours

                      Automotive Qualification Standard

                      -

                      Frequency

                      500kHz

                      Output Current

                      500mA

                      No. of Channels

                      2Channels

                      Supply Voltage Min

                      8V

                      IC Case / Package

                      NSOIC

                      IC Mounting

                      Surface Mount

                      Switching Frequency Min

                      120kHz

                      Duty Cycle Min

                      0%

                      Topology

                      Push-Pull

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (17-Dec-2015)

                      Controller IC Case Style

                      NSOIC

                      Input Voltage

                      -

                      Output Voltage

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65