1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. Digital Signal Controllers - DSC
                      Print Page

                      MC56F83789VLL

                      DSC, 32BIT, 256KB, 3.6V, LQFP-100 ROHS COMPLIANT: YES

                      Date/Lot Code

                      NXP MC56F83789VLL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoMC56F83789VLL
                      Newark Part No.41AH4453
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      679 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$12.390
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $12.39
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoMC56F83789VLL
                      Newark Part No.41AH4453
                      Technical Datasheet

                      Data Sheet

                      Product Range-
                      Core Frequency100MHz
                      Flash Memory Size256KB
                      No. of I/O's82I/O's
                      Embedded Interface TypeCAN, I2C, SPI, UART, USB
                      Core Supply Voltage-
                      DSC Case StyleLQFP
                      No. of Pins100Pins
                      Supply Voltage Min2.7V
                      Supply Voltage Max3.6V
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Automotive Qualification Standard-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Product Range

                      -

                      Flash Memory Size

                      256KB

                      Embedded Interface Type

                      CAN, I2C, SPI, UART, USB

                      DSC Case Style

                      LQFP

                      Supply Voltage Min

                      2.7V

                      Operating Temperature Min

                      -40°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Core Frequency

                      100MHz

                      No. of I/O's

                      82I/O's

                      Core Supply Voltage

                      -

                      No. of Pins

                      100Pins

                      Supply Voltage Max

                      3.6V

                      Operating Temperature Max

                      105°C

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A991A2
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code