1. Home
                      2. Passive Components
                      3. Inductors
                      4. Power Inductors
                      5. SMD Power Inductors
                      Print Page

                      7447706330

                      INDUCTOR, AEC-Q200, 33UH, SHLD, 3A ROHS COMPLIANT: YES

                      Date/Lot Code

                      WURTH ELEKTRONIK 7447706330
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWURTH ELEKTRONIK
                      Manufacturer Part No7447706330
                      Newark Part No.69AH5237
                      Product RangeWE-PD Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      359 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.760
                      10+$1.690
                      25+$1.610
                      50+$1.530
                      100+$1.460
                      250+$1.390
                      500+$1.360
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.76
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWURTH ELEKTRONIK
                      Manufacturer Part No7447706330
                      Newark Part No.69AH5237
                      Product RangeWE-PD Series
                      Technical Datasheet

                      Data Sheet

                      Inductance33µH
                      RMS Current (Irms)3A
                      Inductor ConstructionShielded
                      Saturation Current (Isat)4.2A
                      Product RangeWE-PD Series
                      Power Inductor Case12mm x 12mm x 6mm
                      Inductor Case / Package-
                      DC Resistance Max0.06ohm
                      Inductance Tolerance± 20%
                      Product Length12mm
                      Product Width12mm
                      Product Height6mm
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Inductance

                      33µH

                      Inductor Construction

                      Shielded

                      Product Range

                      WE-PD Series

                      Inductor Case / Package

                      -

                      Inductance Tolerance

                      ± 20%

                      Product Width

                      12mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      RMS Current (Irms)

                      3A

                      Saturation Current (Isat)

                      4.2A

                      Power Inductor Case

                      12mm x 12mm x 6mm

                      DC Resistance Max

                      0.06ohm

                      Product Length

                      12mm

                      Product Height

                      6mm

                      Technical Docs (4)

                      Application Note 5 EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Application Note 4 EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code