1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. LDO Voltage Regulators
                      Print Page

                      AZ1117CH-ADJTRG1

                      LDO, ADJ, 13.7V, 0.8A, -20 TO 125DEG C ROHS COMPLIANT: YES

                      Date/Lot Code

                      DIODES INC. AZ1117CH-ADJTRG1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDIODES INC.
                      Manufacturer Part NoAZ1117CH-ADJTRG1
                      Newark Part No.76AH4959
                      Product RangeAdj 800mA LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4,134 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.230
                      10+$0.166
                      25+$0.150
                      50+$0.141
                      100+$0.132
                      250+$0.124
                      500+$0.118
                      1000+$0.114
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $1.15
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDIODES INC.
                      Manufacturer Part NoAZ1117CH-ADJTRG1
                      Newark Part No.76AH4959
                      Product RangeAdj 800mA LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      Output TypeAdjustable
                      Input Voltage Min-
                      Input Voltage Max15V
                      No. of Outputs1Outputs
                      Fixed Output Voltage Nom-
                      Output Voltage - Nom-
                      Adjustable Output Voltage Min1.25V
                      Output Voltage Nom-
                      Output Voltage Min1.25V
                      Adjustable Output Voltage Max-
                      Output Current800mA
                      Output Voltage Max-
                      PolarityPositive Output
                      Dropout Voltage Vdo1.2V
                      LDO Regulator Case StyleSOT-223
                      Output Current Max800mA
                      Max Output Current800mA
                      Output Current Max800mA
                      Dropout Voltage Typ @ Current1.2V
                      Dropout Voltage - Typ @ Current1.2V
                      Dropout Voltage Typ @ Current1.2V
                      IC MountingSurface Mount
                      IC Case / PackageSOT-223
                      No. of Pins3Pins
                      Operating Temperature Min-20°C
                      Operating Temperature Max125°C
                      Product RangeAdj 800mA LDO Voltage Regulators
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Output Type

                      Adjustable

                      Input Voltage Max

                      15V

                      Fixed Output Voltage Nom

                      -

                      Adjustable Output Voltage Min

                      1.25V

                      Output Voltage Min

                      1.25V

                      Output Current

                      800mA

                      Polarity

                      Positive Output

                      LDO Regulator Case Style

                      SOT-223

                      Max Output Current

                      800mA

                      Dropout Voltage Typ @ Current

                      1.2V

                      Dropout Voltage Typ @ Current

                      1.2V

                      IC Case / Package

                      SOT-223

                      Operating Temperature Min

                      -20°C

                      Product Range

                      Adj 800mA LDO Voltage Regulators

                      SVHC

                      No SVHC (27-Jun-2024)

                      Input Voltage Min

                      -

                      No. of Outputs

                      1Outputs

                      Output Voltage - Nom

                      -

                      Output Voltage Nom

                      -

                      Adjustable Output Voltage Max

                      -

                      Output Voltage Max

                      -

                      Dropout Voltage Vdo

                      1.2V

                      Output Current Max

                      800mA

                      Output Current Max

                      800mA

                      Dropout Voltage - Typ @ Current

                      1.2V

                      IC Mounting

                      Surface Mount

                      No. of Pins

                      3Pins

                      Operating Temperature Max

                      125°C

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (3)

                      EOL Notices EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code