1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. JFETs
                      Print Page

                      2SK880-GR(TE85L,F)

                      JFET Transistor, 50 V, 14 mA, 1.5 V, SOT-323, 3 Pin, 125 °C

                      TOSHIBA 2SK880-GR(TE85L,F)
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTOSHIBA
                      Manufacturer Part No2SK880-GR(TE85L,F)
                      Newark Part No.10AK1281
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,044 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      View cut-off times
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.720
                      10+$0.462
                      25+$0.411
                      50+$0.359
                      100+$0.308
                      250+$0.279
                      500+$0.249
                      1000+$0.224
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.72
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTOSHIBA
                      Manufacturer Part No2SK880-GR(TE85L,F)
                      Newark Part No.10AK1281
                      Technical Datasheet

                      Data Sheet

                      Breakdown Voltage Vbr50V
                      Gate Source Breakdown Voltage Max50V
                      Zero Gate Voltage Drain Current Idss Min1.2mA
                      Zero Gate Voltage Drain Current Max14mA
                      Gate Source Cutoff Voltage Max1.5V
                      Transistor Case StyleSOT-323
                      No. of Pins3 Pin
                      Transistor TypeMOSFET
                      Operating Temperature Max125°C
                      Channel TypeN Channel
                      Transistor MountingSurface Mount
                      Product Range-
                      Qualification-
                      SVHCTo Be Advised

                      Technical Specifications

                      Breakdown Voltage Vbr

                      50V

                      Zero Gate Voltage Drain Current Idss Min

                      1.2mA

                      Gate Source Cutoff Voltage Max

                      1.5V

                      No. of Pins

                      3 Pin

                      Operating Temperature Max

                      125°C

                      Transistor Mounting

                      Surface Mount

                      Qualification

                      -

                      Gate Source Breakdown Voltage Max

                      50V

                      Zero Gate Voltage Drain Current Max

                      14mA

                      Transistor Case Style

                      SOT-323

                      Transistor Type

                      MOSFET

                      Channel Type

                      N Channel

                      Product Range

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for 2SK880-GR(TE85L,F)

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised