1. Home
                      2. Semiconductors - Discretes
                      3. Transistors
                      4. Bipolar Transistors
                      5. Single Bipolar Junction Transistors - BJT
                      Print Page

                      MMBT3906Q-7-F

                      TRANS, PNP, 40V, 0.2A, 150DEG C, 0.35W ROHS COMPLIANT: YES

                      Date/Lot Code

                      DIODES INC. MMBT3906Q-7-F
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDIODES INC.
                      Manufacturer Part NoMMBT3906Q-7-F
                      Newark Part No.29AK0962
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,680 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.160
                      10+$0.114
                      25+$0.100
                      50+$0.086
                      100+$0.072
                      250+$0.058
                      500+$0.044
                      1000+$0.032
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $0.80
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDIODES INC.
                      Manufacturer Part NoMMBT3906Q-7-F
                      Newark Part No.29AK0962
                      Technical Datasheet

                      Data Sheet

                      Transistor PolarityPNP
                      Collector Emitter Voltage V(br)ceo40V
                      Collector Emitter Voltage Max40V
                      DC Collector Current200mA
                      Continuous Collector Current200mA
                      Power Dissipation Pd350mW
                      Power Dissipation350mW
                      Transistor Case StyleSOT-23
                      Transistor MountingSurface Mount
                      No. of Pins3Pins
                      Transition Frequency250MHz
                      DC Current Gain hFE Min30hFE
                      DC Current Gain hFE30hFE
                      Operating Temperature Max150°C
                      Product Range-
                      QualificationAEC-Q101
                      Automotive Qualification StandardAEC-Q101
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Transistor Polarity

                      PNP

                      Collector Emitter Voltage Max

                      40V

                      Continuous Collector Current

                      200mA

                      Power Dissipation

                      350mW

                      Transistor Mounting

                      Surface Mount

                      Transition Frequency

                      250MHz

                      DC Current Gain hFE

                      30hFE

                      Product Range

                      -

                      Automotive Qualification Standard

                      AEC-Q101

                      SVHC

                      No SVHC (27-Jun-2024)

                      Collector Emitter Voltage V(br)ceo

                      40V

                      DC Collector Current

                      200mA

                      Power Dissipation Pd

                      350mW

                      Transistor Case Style

                      SOT-23

                      No. of Pins

                      3Pins

                      DC Current Gain hFE Min

                      30hFE

                      Operating Temperature Max

                      150°C

                      Qualification

                      AEC-Q101

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code