1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Instrumentation Amplifiers
                      Print Page

                      AD620ARZ-REEL

                      Instrument Amplifier, 1 Channels, 30 µV, 1.2 V/µs, 1 MHz, ± 2.3V to ± 18V, NSOIC

                      Date/Lot Code

                      ANALOG DEVICES AD620ARZ-REEL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD620ARZ-REEL
                      Newark Part No.60AK6718
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,977 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$12.970
                      10+$9.560
                      25+$8.460
                      50+$7.840
                      100+$7.320
                      250+$7.050
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $12.97
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD620ARZ-REEL
                      Newark Part No.60AK6718
                      Technical Datasheet

                      Data Sheet

                      No. of Channels1Channels
                      Input Offset Voltage30µV
                      Slew Rate Typ1.2V/µs
                      Gain Bandwidth Product1MHz
                      Supply Voltage Range± 2.3V to ± 18V
                      Supply Voltage Range± 2.3V to ± 18V
                      IC Case / PackageNSOIC
                      No. of Pins8Pins
                      CMRR130dB
                      Instrumentation Amplifier TypeHigh Accuracy, Low Power
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Automotive Qualification Standard-
                      No. of Amplifiers1 Amplifier
                      Slew Rate1.2V/µs
                      Bandwidth1MHz
                      Amplifier Case StyleNSOIC
                      Amplifier OutputSingle Ended

                      Product Overview

                      AD620ARZ-REEL is a low-cost, low-power instrumentation amplifier. It requires only one external resistor to set gains of 1 to 10,000. Furthermore, the low noise, low input bias current, and low power of the AD620 make it well-suited for medical applications, such as ECG and non-invasive blood pressure monitors. It is suited for multiplexed applications with its settling time of 15μs to 0.01%, and its cost is low enough to enable designs with one in-amp per channel. Applications include weighing scales, ECG and medical instrumentation, transducer interfaces, data acquisition systems, industrial process controls, and battery-powered and portable equipment.

                      • Wide power supply range (±2.3V to ±18V)
                      • Higher performance than 3 op amp IA designs
                      • Input offset is 30μV typ at VS=±5V, RL=2kohm, 25°C
                      • Nonlinearity is 10ppm typ at RL=10kohm, G=1–1000, VS=±15V, 25°C
                      • Common-mode rejection ratio DC to 60Hz with 1kohm source imbalance is 90dB at G=1, 25°C, VS=±15V
                      • Input bias current is 0.5nA typ at 25°C, VS=±15V, and RL=2kohm
                      • Input offset current is 0.3nA typ at 25°C, VS=±15V, and RL=2kohm
                      • Slew rate is 1.2V/μs typ at 25°C, VS=±15V, and RL=2kohm
                      • 8-lead SOIC-N package
                      • Temperature range from -40°C to +85°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      No. of Channels

                      1Channels

                      Slew Rate Typ

                      1.2V/µs

                      Supply Voltage Range

                      ± 2.3V to ± 18V

                      IC Case / Package

                      NSOIC

                      CMRR

                      130dB

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Amplifiers

                      1 Amplifier

                      Bandwidth

                      1MHz

                      Amplifier Output

                      Single Ended

                      Input Offset Voltage

                      30µV

                      Gain Bandwidth Product

                      1MHz

                      Supply Voltage Range

                      ± 2.3V to ± 18V

                      No. of Pins

                      8Pins

                      Instrumentation Amplifier Type

                      High Accuracy, Low Power

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Automotive Qualification Standard

                      -

                      Slew Rate

                      1.2V/µs

                      Amplifier Case Style

                      NSOIC

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code