New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Operational Amplifiers - Op Amps
                      Print Page

                      AD823ARZ

                      Operational Amplifier, Dual, 2 Channels, 16 MHz, 25 V/µs, ± 1.5V to ± 18V, NSOIC, 8 Pins

                      ANALOG DEVICES AD823ARZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD823ARZ
                      Newark Part No.60AK7379
                      Product RangeAD823
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      492 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$8.470
                      10+$6.150
                      25+$5.730
                      50+$5.010
                      196+$4.290
                      294+$4.230
                      588+$4.170
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $8.47
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD823ARZ
                      Newark Part No.60AK7379
                      Product RangeAD823
                      Technical Datasheet

                      Data Sheet

                      No. of Channels2Channels
                      Gain Bandwidth Product16MHz
                      Slew Rate Typ25V/µs
                      Supply Voltage Range± 1.5V to ± 18V
                      Supply Voltage Range± 1.5V to ± 18V
                      IC Case / PackageSOIC
                      No. of Pins8Pins
                      Amplifier TypePrecision
                      Rail to RailRail - Rail Output (RRO)
                      Input Offset Voltage200µV
                      Input Bias Current3pA
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangeAD823
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Amplifier Case StyleSOIC
                      Automotive Qualification Standard-
                      Bandwidth16MHz
                      No. of Amplifiers2 Amplifier
                      Slew Rate25V/µs

                      Product Overview

                      AD823 is a dual precision, JFET input op-amp. It can operate from a single supply of 3V to 36V or from dual supplies of ±1.5V to ±18V. It has true single-supply capability with an input voltage range extending below ground in single-supply mode. This device drives upto 500pF of direct capacitive load as a follower and provides an output current of 15mA, 0.5V from the supply rails. This allows the amplifier to handle a wide range of load conditions. This combination of ac and dc performance, plus the outstanding load drive capability, results in an exceptionally versatile amplifier for applications such as A/D drivers, high speed active filters, and other low voltage, high dynamic range systems, battery-powered precision instrumentation, photodiode preamps, active filters, 12-bit to 16-bit data acquisition systems, medical instrumentation etc.

                      • Output swings rail-to-rail, input voltage range extends below ground
                      • −3dB bandwidth is 16MHz typ at (G = +1)
                      • Settling time to 0.1% is 320ns typ at (G = −1, VO = 2V step)
                      • Slew rate is 22V/µs typ at (G = −1, VO = 4V step)
                      • Input offset voltage is 0.2mV typ, no phase inversion with inputs to the supply rails
                      • Offset voltage drift is 2µV/°C typ
                      • Input bias current is 3pA typ at (VCM = 0V to 4V)
                      • Harmonic distortion is −108dBc typ, input voltage noise is 16nV/√Hz typ
                      • Operating temperature is -40°C to +85°C
                      • Package style is 8-lead SOIC-N

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      No. of Channels

                      2Channels

                      Slew Rate Typ

                      25V/µs

                      Supply Voltage Range

                      ± 1.5V to ± 18V

                      No. of Pins

                      8Pins

                      Rail to Rail

                      Rail - Rail Output (RRO)

                      Input Bias Current

                      3pA

                      Operating Temperature Min

                      -40°C

                      Product Range

                      AD823

                      MSL

                      MSL 1 - Unlimited

                      Amplifier Case Style

                      SOIC

                      Bandwidth

                      16MHz

                      Slew Rate

                      25V/µs

                      Gain Bandwidth Product

                      16MHz

                      Supply Voltage Range

                      ± 1.5V to ± 18V

                      IC Case / Package

                      SOIC

                      Amplifier Type

                      Precision

                      Input Offset Voltage

                      200µV

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Automotive Qualification Standard

                      -

                      No. of Amplifiers

                      2 Amplifier

                      Technical Docs (3)

                      Simulation Model EN

                      Technical Data Sheet EN

                      CAD CadSoft_EAGLE EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found