New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Semiconductors - ICs
                      3. RF
                      4. RF Mixers / Multipliers
                      Print Page

                      HMC213BMS8E

                      RF Mixer, Double Balanced, 1.5 to 4.5 GHz, -40 to 85 Deg C, MSOP-8

                      Date/Lot Code

                      ANALOG DEVICES HMC213BMS8E
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoHMC213BMS8E
                      Newark Part No.50AK1602
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      362 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$22.040
                      5+$20.630
                      10+$19.220
                      25+$18.240
                      50+$17.570
                      100+$16.900
                      250+$16.090
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $22.04
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoHMC213BMS8E
                      Newark Part No.50AK1602
                      Technical Datasheet

                      Data Sheet

                      Frequency Min1.5GHz
                      Frequency Max4.5GHz
                      Supply Voltage Min-
                      Supply Voltage Max-
                      RF IC Case StyleMSOP
                      No. of Pins8Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      HMC213BMS8E is an ultraminiature double balanced mixer. This passive monolithic microwave integrated circuit (MMIC) mixer is constructed of gallium arsenide (GaAs) Schottky diodes and novel planar transformer baluns on the chip. This device can be used as an upconverter, downconverter, biphase demodulator or modulator, or phase comparator. The consistent MMIC performance improves system operation and ensures regulatory compliance. It is widely used in application such as base stations, personal computer memory card international association (PCMCIA) transceivers, wireless local loops etc.

                      • Passive: no DC bias required
                      • Conversion loss is 10dB typical at (1.5GHz to 4.5GHz, (TA) = 25°C, IF = 100MHz, LO = 13dBm)
                      • Input IP3 is 21dBm typical at (1.5GHz to 4.5GHz, e (TA) = 25°C, IF = 100MHz, LO = 13dBm)
                      • RF frequency range is 1.5GHz to 4.5GHz
                      • IF frequency range is DC to 1.5GHz
                      • Operating temperature is -40°C to +85°C
                      • Package style is 8-lead mini small outline [MSOP]

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Frequency Min

                      1.5GHz

                      Supply Voltage Min

                      -

                      RF IC Case Style

                      MSOP

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Frequency Max

                      4.5GHz

                      Supply Voltage Max

                      -

                      No. of Pins

                      8Pins

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found
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
                      dot image pixeldot image pixeldot image pixel