1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. Linear Voltage Regulators
                      Print Page

                      LM7812F

                      V-REG, LINEAR, FIXED, 12V, TO-220F-3 ROHS COMPLIANT: YES

                      MULTICOMP PRO LM7812F
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoLM7812F
                      Newark Part No.21AM3422
                      Product RangeMulticomp Pro Linear Voltage Regulators
                      870 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.166
                      Price for:Each
                      Minimum: 5
                      Multiple: 5
                      $0.83
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoLM7812F
                      Newark Part No.21AM3422
                      Product RangeMulticomp Pro Linear Voltage Regulators
                      Output TypeFixed
                      No. of Outputs1Outputs
                      Output Voltage - Nom12 V
                      Output Voltage Min11.64V
                      Output Voltage Max12.36V
                      Input Voltage Min14.5V
                      Input Voltage Max35V
                      Product RangeMulticomp Pro Linear Voltage Regulators
                      Output Current Max1.5A
                      Output Current Max1.5A
                      Max Output Current1.5 A
                      IC Case / PackageTO-220F
                      No. of Pins3Pins
                      IC MountingThrough Hole
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Qualification-
                      MSL-
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Output Type

                      Fixed

                      Output Voltage - Nom

                      12 V

                      Output Voltage Max

                      12.36V

                      Input Voltage Max

                      35V

                      Output Current Max

                      1.5A

                      Max Output Current

                      1.5 A

                      No. of Pins

                      3Pins

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      No. of Outputs

                      1Outputs

                      Output Voltage Min

                      11.64V

                      Input Voltage Min

                      14.5V

                      Product Range

                      Multicomp Pro Linear Voltage Regulators

                      Output Current Max

                      1.5A

                      IC Case / Package

                      TO-220F

                      IC Mounting

                      Through Hole

                      Operating Temperature Max

                      125°C

                      MSL

                      -

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65