1. Home
                      2. Circuit Protection
                      3. TVS - Transient Voltage Suppressors
                      4. TVS Diodes
                      Print Page

                      SMCJ30CA-AT/TR13

                      TVS DIODE, BIDIR, 30V, 1.5KW, SMC ROHS COMPLIANT: YES

                      Date/Lot Code

                      YAGEO SMCJ30CA-AT/TR13
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerYAGEO
                      Manufacturer Part NoSMCJ30CA-AT/TR13
                      Newark Part No.29AK7874
                      Product RangeSMCJ-AT Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,625 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.712
                      10+$0.510
                      25+$0.460
                      50+$0.409
                      100+$0.359
                      250+$0.326
                      500+$0.292
                      1000+$0.266
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $3.56
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerYAGEO
                      Manufacturer Part NoSMCJ30CA-AT/TR13
                      Newark Part No.29AK7874
                      Product RangeSMCJ-AT Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeSMCJ-AT Series
                      TVS PolarityBidirectional
                      Reverse Standoff Voltage30V
                      Clamping Voltage Max48.4V
                      Diode Case StyleDO-214AB (SMC)
                      No. of Pins2Pins
                      Minimum Breakdown Voltage33.3V
                      Maximum Breakdown Voltage36.8V
                      Peak Pulse Power Dissipation1.5kW
                      Operating Temperature Max150°C
                      Diode MountingSurface Mount
                      QualificationAEC-Q101
                      SVHCNo SVHC (15-Jan-2019)

                      Technical Specifications

                      Product Range

                      SMCJ-AT Series

                      Reverse Standoff Voltage

                      30V

                      Diode Case Style

                      DO-214AB (SMC)

                      Minimum Breakdown Voltage

                      33.3V

                      Peak Pulse Power Dissipation

                      1.5kW

                      Diode Mounting

                      Surface Mount

                      SVHC

                      No SVHC (15-Jan-2019)

                      TVS Polarity

                      Bidirectional

                      Clamping Voltage Max

                      48.4V

                      No. of Pins

                      2Pins

                      Maximum Breakdown Voltage

                      36.8V

                      Operating Temperature Max

                      150°C

                      Qualification

                      AEC-Q101

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code