1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. 8-bit Microcontrollers
                      Print Page

                      ATMEGA8L-8PU

                      8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega8 Series Microcontrollers, AVR

                      Date/Lot Code

                      MICROCHIP ATMEGA8L-8PU
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoATMEGA8L-8PU
                      Newark Part No.68T3214
                      Product RangeAVR ATmega Family ATmega8 Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$3.340
                      10+$3.200
                      28+$3.060
                      56+$3.000
                      112+$2.940
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3.34
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoATMEGA8L-8PU
                      Newark Part No.68T3214
                      Product RangeAVR ATmega Family ATmega8 Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      Product RangeAVR ATmega Family ATmega8 Series Microcontrollers
                      Base NumberATmega
                      CPU Speed8MHz
                      Device CoreAVR
                      Operating Frequency Max8MHz
                      Program Memory Size8KB
                      No. of Pins28Pins
                      MCU Case StyleDIP
                      IC Case / PackageDIP
                      No. of I/O's23I/O's
                      InterfacesI2C, SPI, UART
                      Embedded Interface TypeI2C, SPI, UART
                      RAM Memory Size1KB
                      ADC Channels6Channels
                      ADC Resolution10Bit
                      MCU FamilyAVR ATmega
                      MCU SeriesATmega8
                      Supply Voltage Min2.7V
                      Supply Voltage Max5.5V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IC MountingThrough Hole
                      Qualification-
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The ATMEGA8L-8PU is a low-power 8-bit AVR RISC-based Microcontroller combines 512K EEPROM and a 6 or 8 channel 10-bit A/D converter. The device supports throughput of 16 MIPS at 16MHz and operates between 2.7 to 5.5V.

                      • High-performance, Low-power AVR® 8-Bit Microcontroller
                      • Advanced RISC Architecture
                      • High Endurance Non-volatile Memory Segments
                      • Power-on Reset and Programmable Brown-out Detection
                      • Internal Calibrated RC Oscillator
                      • External and Internal Interrupt Sources
                      • Idle, ADC Noise Reduction, Power-save, Power-down and Standby Sleep Modes
                      • 0 to 8MHz Speed Grade
                      • 3.6mA Active, 1.0mA Idle Mode and 0.5µA Power-down Mode Power Consumption

                      Applications

                      Power Management, Communications & Networking, Consumer Electronics

                      Technical Specifications

                      Product Range

                      AVR ATmega Family ATmega8 Series Microcontrollers

                      CPU Speed

                      8MHz

                      Operating Frequency Max

                      8MHz

                      No. of Pins

                      28Pins

                      IC Case / Package

                      DIP

                      Interfaces

                      I2C, SPI, UART

                      RAM Memory Size

                      1KB

                      ADC Resolution

                      10Bit

                      MCU Series

                      ATmega8

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Base Number

                      ATmega

                      Device Core

                      AVR

                      Program Memory Size

                      8KB

                      MCU Case Style

                      DIP

                      No. of I/O's

                      23I/O's

                      Embedded Interface Type

                      I2C, SPI, UART

                      ADC Channels

                      6Channels

                      MCU Family

                      AVR ATmega

                      Supply Voltage Min

                      2.7V

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Through Hole

                      MSL

                      -

                      Technical Docs (3)

                      CAD CadSoft_EAGLE EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code