1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Current Sensors & Transducers
                      5. Current Sensors
                      Print Page

                      DHR 400 C10

                      Current Transducer, ± 1%, AC/DC, 400A, Analog, 20VDC to 50VDC, -40 to 70°C, DHR-C10 Series

                      LEM DHR 400 C10
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLEM
                      Manufacturer Part NoDHR 400 C10
                      Newark Part No.96K8580
                      Product RangeDHR-C10 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      23 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      View cut-off times
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$333.150
                      5+$322.320
                      10+$307.400
                      25+$292.440
                      50+$253.780
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $333.15
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLEM
                      Manufacturer Part NoDHR 400 C10
                      Newark Part No.96K8580
                      Product RangeDHR-C10 Series
                      Technical Datasheet

                      Data Sheet

                      Sensor Output TypeAnalog
                      Supply Voltage Range20VDC to 50VDC
                      Supply Voltage Range20VDC to 50VDC
                      Measured CurrentAC / DC
                      Accuracy± 1%
                      Current Sensor TechnologyOpen Loop, Hall Effect
                      Primary Current400A
                      Secondary Signal Type0V to 10V
                      Sensor MountingPanel Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max70°C
                      Product RangeDHR-C10 Series
                      SVHCNo SVHC (12-Jan-2017)

                      Product Overview

                      The DHR-C10 series panel-mounting AC/DC Current Transducer for the electronic measurement of DC and distorted AC waveform currents with galvanic isolation between the primary circuit (power) and the secondary circuit (measurement). It offers true rms 0 to 10V voltage output.

                      • VFD and SCR waveforms current measurement
                      • Isolated plastic case recognized according to UL94V-0
                      • Large aperture for cable up to 32mm diameter
                      • High isolation between primary and secondary circuits
                      • Eliminates insertion loss
                      • Easy installation

                      Technical Specifications

                      Sensor Output Type

                      Analog

                      Supply Voltage Range

                      20VDC to 50VDC

                      Accuracy

                      ± 1%

                      Primary Current

                      400A

                      Sensor Mounting

                      Panel Mount

                      Operating Temperature Max

                      70°C

                      SVHC

                      No SVHC (12-Jan-2017)

                      Supply Voltage Range

                      20VDC to 50VDC

                      Measured Current

                      AC / DC

                      Current Sensor Technology

                      Open Loop, Hall Effect

                      Secondary Signal Type

                      0V to 10V

                      Operating Temperature Min

                      -40°C

                      Product Range

                      DHR-C10 Series

                      Technical Docs (3)

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (12-Jan-2017)