• Why choose Newark?
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. TVS - Transient Voltage Suppressors
                      4. TVS Varistors
                      Print Page

                      B72210S0500K101

                      TVS Varistor, 50 V, 65 V, StandarD Series, 135 V, Disc 10mm, Metal Oxide Varistor (MOV)

                      Date/Lot Code

                      EPCOS B72210S0500K101
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEPCOS
                      Manufacturer Part NoB72210S0500K101
                      Newark Part No.96K7648
                      Product RangeStandarD
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      30 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.068
                      10+$0.068
                      25+$0.068
                      50+$0.068
                      100+$0.068
                      500+$0.068
                      1000+$0.068
                      2500+$0.068
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.07
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEPCOS
                      Manufacturer Part NoB72210S0500K101
                      Newark Part No.96K7648
                      Product RangeStandarD
                      Technical Datasheet

                      Data Sheet

                      Voltage Rating VAC50V
                      Voltage Rating VDC65V
                      Product RangeStandarD
                      Clamping Voltage Vc Max135V
                      Varistor Case StyleDisc 10mm
                      Varistor TypeMetal Oxide Varistor (MOV)
                      Peak Surge Current @ 8/20µS2.5kA
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Peak Energy (10/1000uS)8.4J
                      Automotive Qualification Standard-
                      SVHCNo SVHC (21-Jan-2025)

                      Alternatives for B72210S0500K101

                      2 Products Found

                      Product Overview

                      The Epcos B722 StandarD series are round shaped radial leaded, SIOV metal oxide varistors. These varistors have wide operating voltage range from 11VRMS to 1100VRMS. B722 series varistors are used as control or compensation elements in circuits either to provide optimal operating conditions or to protect against excessive transient voltages. The voltage dependent characteristics enable these varistors to protect against high transient voltage spikes.

                      • High surge current ratings up to 8KA
                      • Peak energy range from 0.3J to 410J
                      • UL, CSA, VDE, CQC (S05/07, S10/S14, S20), IEC approved
                      • Operating temperature range from -40°C to 85°C
                      • Endurance of 1000h at 85°C
                      • ±10% and ±5% varistor voltage tolerance
                      • UL94V-0 rated flame retardant and epoxy resin coated

                      Applications

                      Industrial, Safety

                      Technical Specifications

                      Voltage Rating VAC

                      50V

                      Product Range

                      StandarD

                      Varistor Case Style

                      Disc 10mm

                      Peak Surge Current @ 8/20µS

                      2.5kA

                      Operating Temperature Max

                      85°C

                      Automotive Qualification Standard

                      -

                      Voltage Rating VDC

                      65V

                      Clamping Voltage Vc Max

                      135V

                      Varistor Type

                      Metal Oxide Varistor (MOV)

                      Operating Temperature Min

                      -40°C

                      Peak Energy (10/1000uS)

                      8.4J

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code