• Why choose Newark?
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Multiconductor Cable
                      Print Page

                      1004346-100F

                      Multiconductor Cable, 2-Norm Tray, Shielded, 4 Conductor, 10 AWG, 6 mm², 100 ft, 30.48 m

                      TKD KABEL 1004346-100F
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTKD KABEL
                      Manufacturer Part No1004346-100F
                      Newark Part No.13AM7992
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)

                      Notify me when back in stock

                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$490.630
                      5+$471.000
                      10+$451.380
                      Price for:Spool of 100
                      Minimum: 1
                      Multiple: 1
                      $490.63
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTKD KABEL
                      Manufacturer Part No1004346-100F
                      Newark Part No.13AM7992
                      Technical Datasheet

                      Data Sheet

                      Cable ShieldingShielded
                      No. of Conductors4Conductor
                      Wire Gauge10AWG
                      Conductor Area CSA6mm²
                      Reel Length (Imperial)100ft
                      Reel Length (Metric)30.48m
                      Jacket ColorBlack
                      No. of Max Strands x Strand Size78 x 28AWG
                      Conductor MaterialCopper
                      Jacket MaterialPVC
                      External Diameter15.3mm
                      Voltage Rating1kV
                      Product Range-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      1004346-100F is a 2-norm TRAY-CY+UV DB TC-ER MTW UL/CSA approved PVC control cable. Increased oil-resistant power and control cable designed for installation in cable trays or ducts, particularly suited for machines and systems targeting the North American market. Ideal for medium mechanical stress environments and is suitable for both fixed and flexible applications that involve free movement without tensile stress or forced guidance. It can be installed in dry, damp, or wet conditions, including environments with water-oil mixtures. TC-ER (Tray Cable – Exposed Run) certification, allows a free, open installation between cable trays and industrial machines or plants as per NEC 336.10(7).

                      • Black PVC UV resistant cable
                      • Flexible / shielded cable
                      • 600V (TC und MTW), 1000V (WTTC & AWM), IEC: 0.6/1KV rated voltage
                      • 4 conductor 10AWG (6mm²)
                      • UL1277/UL1063/UL10012/UL2587 safety approval
                      • 100ft (30.48m) cable length

                      Technical Specifications

                      Cable Shielding

                      Shielded

                      Wire Gauge

                      10AWG

                      Reel Length (Imperial)

                      100ft

                      Jacket Color

                      Black

                      Conductor Material

                      Copper

                      External Diameter

                      15.3mm

                      Product Range

                      -

                      No. of Conductors

                      4Conductor

                      Conductor Area CSA

                      6mm²

                      Reel Length (Metric)

                      30.48m

                      No. of Max Strands x Strand Size

                      78 x 28AWG

                      Jacket Material

                      PVC

                      Voltage Rating

                      1kV

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)