1. Home
                      2. Circuit Protection
                      3. TVS - Transient Voltage Suppressors
                      4. TVS Varistors
                      Print Page

                      B72210S0381K101

                      TVS Varistor, 385 V, 505 V, StandarD Series, 1.025 kV, Disc 10mm, Metal Oxide Varistor (MOV)

                      Date/Lot Code

                      EPCOS B72210S0381K101
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEPCOS
                      Manufacturer Part NoB72210S0381K101
                      Newark Part No.96K7644
                      Product RangeStandarD
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      550 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.305
                      10+$0.203
                      25+$0.195
                      50+$0.187
                      100+$0.179
                      500+$0.161
                      1000+$0.155
                      2500+$0.149
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.30
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEPCOS
                      Manufacturer Part NoB72210S0381K101
                      Newark Part No.96K7644
                      Product RangeStandarD
                      Technical Datasheet

                      Data Sheet

                      Voltage Rating VAC385V
                      Voltage Rating VDC505V
                      Product RangeStandarD
                      Clamping Voltage Vc Max1.025kV
                      Varistor Case StyleDisc 10mm
                      Varistor TypeMetal Oxide Varistor (MOV)
                      Peak Surge Current @ 8/20µS2.5kA
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Peak Energy (10/1000uS)40J
                      Automotive Qualification Standard-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The Epcos B722 StandarD series are round shaped radial leaded, SIOV metal oxide varistors. These varistors have wide operating voltage range from 11VRMS to 1100VRMS. B722 series varistors are used as control or compensation elements in circuits either to provide optimal operating conditions or to protect against excessive transient voltages. The voltage dependent characteristics enable these varistors to protect against high transient voltage spikes.

                      • High surge current ratings up to 8KA
                      • Peak energy range from 0.3J to 410J
                      • UL, CSA, VDE, CQC (S05/07, S10/S14, S20), IEC approved
                      • Operating temperature range from -40°C to 85°C
                      • Endurance of 1000h at 85°C
                      • ±10% and ±5% varistor voltage tolerance
                      • UL94V-0 rated flame retardant and epoxy resin coated

                      Applications

                      Industrial, Safety

                      Technical Specifications

                      Voltage Rating VAC

                      385V

                      Product Range

                      StandarD

                      Varistor Case Style

                      Disc 10mm

                      Peak Surge Current @ 8/20µS

                      2.5kA

                      Operating Temperature Max

                      85°C

                      Automotive Qualification Standard

                      -

                      Voltage Rating VDC

                      505V

                      Clamping Voltage Vc Max

                      1.025kV

                      Varistor Type

                      Metal Oxide Varistor (MOV)

                      Operating Temperature Min

                      -40°C

                      Peak Energy (10/1000uS)

                      40J

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (4)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Miscellaneous EN

                      Product Change Notice EN

                      Alternatives for B72210S0381K101

                      3 Products Found

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code