Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoCU20-14
Newark Part No.96K8251
Product RangeCU20 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerXP POWER
Manufacturer Part NoCU20-14
Newark Part No.96K8251
Product RangeCU20 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max20W
Output Voltage - Output 124VDC
Output Current - Output 1920mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeAdjustable, Fixed
Input Voltage VAC85V AC to 264V AC
Width50.8mm
Height20.32mm
Depth50.8mm
Product RangeCU20 Series
SVHCNo SVHC (15-Jan-2018)
Alternatives for CU20-14
2 Products Found
Technical Specifications
Power Supply Applications
ITE
Output Power Max
20W
Output Current - Output 1
920mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 264V AC
Height
20.32mm
Product Range
CU20 Series
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Adjustable, Fixed
Width
50.8mm
Depth
50.8mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate