1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. Single MOSFETs
                      Print Page

                      NDP6060

                      Power MOSFET, N Channel, 60 V, 48 A, 0.025 ohm, TO-220AB, Through Hole

                      Date/Lot Code

                      ONSEMI NDP6060
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoNDP6060
                      Newark Part No.97K6444
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,444 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$3.960
                      10+$3.940
                      25+$3.060
                      50+$2.180
                      100+$2.120
                      250+$2.090
                      500+$2.050
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3.96
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoNDP6060
                      Newark Part No.97K6444
                      Technical Datasheet

                      Data Sheet

                      Channel TypeN Channel
                      Transistor PolarityN Channel
                      Drain Source Voltage Vds60V
                      Continuous Drain Current Id48A
                      Drain Source On State Resistance0.025ohm
                      On Resistance Rds(on)0.025ohm
                      Transistor Case StyleTO-220AB
                      Transistor MountingThrough Hole
                      Power Dissipation Pd100W
                      Rds(on) Test Voltage10V
                      Gate Source Threshold Voltage Max2.9V
                      Power Dissipation100W
                      No. of Pins3Pins
                      Operating Temperature Max175°C
                      Product Range-
                      Qualification-
                      MSL-
                      SVHCLead (27-Jun-2024)

                      Product Overview

                      The NDP6060 is a N-channel enhancement-mode Power FET produced using high cell density DMOS technology. This very high density process has been especially tailored to minimize ON-state resistance, provide superior switching performance and withstand high energy pulses in the avalanche and commutation modes. It is particularly suited for low voltage applications such as DC-to-DC converters, PWM motor controls and other battery powered circuits where fast-switching, low in-line power loss and resistance to transients are needed. The rugged internal source-drain diode can eliminates the need for an external Zener diode transient suppressor.

                      • Critical DC electrical parameters specified at elevated temperature
                      • High density cell design for extremely low RDS (ON)

                      Technical Specifications

                      Channel Type

                      N Channel

                      Drain Source Voltage Vds

                      60V

                      Drain Source On State Resistance

                      0.025ohm

                      Transistor Case Style

                      TO-220AB

                      Power Dissipation Pd

                      100W

                      Gate Source Threshold Voltage Max

                      2.9V

                      No. of Pins

                      3Pins

                      Product Range

                      -

                      MSL

                      -

                      Transistor Polarity

                      N Channel

                      Continuous Drain Current Id

                      48A

                      On Resistance Rds(on)

                      0.025ohm

                      Transistor Mounting

                      Through Hole

                      Rds(on) Test Voltage

                      10V

                      Power Dissipation

                      100W

                      Operating Temperature Max

                      175°C

                      Qualification

                      -

                      SVHC

                      Lead (27-Jun-2024)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for NDP6060

                      1 Product Found

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code