Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoICL7660CPAZ
Newark Part No.92K0560
Product RangeICL7660; ICL7660A
Technical Datasheet
4,775 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.870 |
10+ | $1.370 |
100+ | $1.110 |
500+ | $1.010 |
1000+ | $0.978 |
3000+ | $0.951 |
5000+ | $0.924 |
Price for:Each
Minimum: 1
Multiple: 1
$1.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoICL7660CPAZ
Newark Part No.92K0560
Product RangeICL7660; ICL7660A
Technical Datasheet
Output TypeAdjustable
IC Case / PackageDIP
No. of Pins8Pins
Output Current Max45mA
Output Current Max45mA
Fixed Output Voltage Nom-
DC / DC Converter IC CaseDIP
Adjustable Output Voltage Min-10V
Output Current45mA
Adjustable Output Voltage Max-1.5V
Input Voltage Min1.5V
Input Voltage Max10V
TopologyDoubler, Inverting
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeICL7660; ICL7660A
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Output Type
Adjustable
No. of Pins
8Pins
Output Current Max
45mA
DC / DC Converter IC Case
DIP
Output Current
45mA
Input Voltage Min
1.5V
Topology
Doubler, Inverting
Operating Temperature Min
0°C
Product Range
ICL7660; ICL7660A
SVHC
No SVHC (21-Jan-2025)
IC Case / Package
DIP
Output Current Max
45mA
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
-10V
Adjustable Output Voltage Max
-1.5V
Input Voltage Max
10V
IC Mounting
Through Hole
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability