Print Page
Image is for illustrative purposes only. Please refer to product description.
940 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.300 |
10+ | $0.300 |
100+ | $0.275 |
500+ | $0.254 |
1000+ | $0.254 |
3000+ | $0.254 |
10000+ | $0.220 |
Price for:Each
Minimum: 1
Multiple: 1
$0.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
MOC3011-M is a 6-pin DIP random-phase triac driver output optocoupler. This optically isolated triac driver device contains a GaAs infrared emitting diode and a light activated silicon bilateral switch, which functions like a triac. It is designed for interfacing between electronic controls and power triacs to control resistive and inductive loads for 115VAC operations. Applications include industrial controls, solenoid/valve controls, traffic lights, static AC power switch, vending machines, incandescent lamp dimmers, solid state relay, motor control, lamp ballasts.
- 1275Vpeak input−to−output test voltage (Method A, VIORM x 1.6 = VPR)
- 850Vpeak maximum working insulation voltage
- Operating temperature range from -40 to 85°C
- 60mA continuous forward current (emitter)
- 4170VACRMS isolation voltage
- 10mA LED trigger current
- 1.15V input forward voltage at IF = 10mA
- 0.01µA reverse leakage current at VR = 3 V, TA = 25°C
- 250V off−state output terminal voltage
- 3V reverse voltage
Technical Specifications
Optocoupler Case Style
DIP
Isolation Voltage
5.3kV
Peak Repetitive Off State Voltage
250V
SVHC
No SVHC (14-Jun-2023)
No. of Pins
6Pins
Triac Operating Mode
Non Zero Crossing
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability