Need more?
Quantity | Price |
---|---|
1+ | $22.440 |
5+ | $21.830 |
10+ | $21.220 |
25+ | $21.210 |
50+ | $21.090 |
100+ | $20.970 |
250+ | $19.770 |
Product Information
Product Overview
The 83-58SP is a RF Connector, UHF series, UHF straight Crimp Plug with silver-plated brass contacts and solder contact termination. Body made up of brass with nickel-plated finish and phenolic insulator. The UHF coaxial connector is general purpose units developed for use in low frequency system of 300MHz. UHF connector is popularly used because of its ease of assembly. The UHF solderable screw-on termination feature requires no specialized crimping tools. This RF connector is designed for Belden 9907, Belden B7806A, LMR-195, RG-141 and RG-303 cable.
- Large-size threaded coupling is a rugged design
- Standard polarity
- Standard thread direction
- 500V Peak voltage rating
- 500 Mating cycles
- -65 to 165°C Temperature range
Applications
RF Communications, Communications & Networking, Defence, Military & Aerospace
Technical Specifications
UHF Coaxial
Solder
RG58, RG58A, RG58C, RG141, RG303
Silver Plated Contacts
Cable Mount
Lead
Straight Plug
-
Brass
300MHz
-
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate