Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $132.950 |
Price for:Each
Minimum: 1
Multiple: 1
$132.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The HW-UW-30 is a modified Pencil Wire wrap Tool accepts 30AWG wire gauge. This is a two sided wire wrapping and unwrapping tool intended to be two tools in one. It is designed to produce perfect wire wrapping connections. Precision, long-lasting tool is suitable for use where occasional wire wrap is required or where power wire-wrapping tool is not practical. To switch from wire wrapping to unwrapping takes only seconds by just a quick change of the cap from one end to the other.
Applications
Industrial
Technical Specifications
Wrap Tool Type
Pencil
Terminal Diagonal Min
2.36mm
Wire Size (AWG)
30AWG
Product Range
-
Wire Wrap Style
Modified
Terminal Diagonal Max
3.17mm
Wire Size AWG Max
30AWG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate